• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Steering wheel lock, Theft protection

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-theft protection

  • Very light and handy

Technical specifications

  • The anti-theft device has a total length of 72 cm. In the operating condition with wrap around the steering wheel and catch in the belt lock the length is about 43 cm.
Dim

(L x W x H) 72 x 11 x 8 cm

Product type

Steering wheel lock

Factory colour

Anthracite grey

Weight

551 g

Width

11 cm

Height

8 cm

Length

72 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016301 HP Autozubehör Steering wheel lock, Theft protection

Description

In contrast to conventional rods, this solution is light and handy and can be stowed away comfortably in the vehicle when not in use. The red sheath prevents thieves in the outside of the vehicle from looking off when you look at the vehicle. The anti-theft device is simply clicked into the existing belt lock and locked using a key.

This text is machine translated.

System requirements

  • Steering wheel
    Belt lock

What kind of Car Alarms & Theft Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.