• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Container lock, Theft protection

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

475 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Heavy duty container lock, yellow

  • Iron construction with a weatherproof and corrosion-resistant powder coating
  • Includes U-lock
  • Adjustable locking distance from 24 to 43 mm
  • Supplied with 4 keys

Our service for you

Technical specifications

Dim

(L x W x H) 420 x 95 x 90 mm

Product type

Container lock

Factory colour

Yellow

Weight

4.95 kg

Width

95 mm

Height

90 mm

Length

420 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3760007 Sygonix Container lock, Theft protection

User & Safety Instructions

User & Safety Instructions 3760007 Sygonix Container lock, Theft protection

Warranty Terms

Warranty Terms 3760007 Sygonix Container lock, Theft protection

Description

The Sygonix heavy duty container lock is a robust iron construction in yellow color, which was designed for securing containers, truck trailers and construction offices. The 4.95 kg system is equipped with a weatherproof and corrosion resistant powder coating, WAS supports long-term outdoor use.

Adjustable lock
The cargo door lock has an adjustable locking distance (24 to 43 mm). This flexibility allows the lock to be mounted in various ways at different door dimensions of trailers or construction offices, and WAS makes it easier for everyday business use.

Ready to use set immediately
Includes a matching padlock and four matching keys. This ensures that the system can be used for easy mounting and securing as soon as it is received and that authorized personnel receive sufficient access equipment.

Durable design
With compact dimensions of 95 x 90 x 420 mm (W x H x L) the construction offers an easy handling. The corrosion-resistant powder coating protects the material against weather-related influences and thus contributes to the longevity of the iron construction.

This text is machine translated.

Features

  • Weatherproof and corrosion-resistant
  • Easy attachment and securing of containers and truck trailers
  • Adjustable cargo door locks widely used for trailers, containers, and building offices
  • Unit weight: 4.95 kg

Scope of delivery

  • Container lock
  • U-lock
  • 3x keys

What kind of Car Alarms & Theft Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.