• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner CLT-M404S Original Magenta 1000 Sides SU234A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Samsung Toner cartridge CLT-M404S

  • Original Samsung toner for constant and optimal print quality

Technical specifications

Product type

Toner

Type

Original

Short ID

CLT-M404S

Compatible with

Samsung

Colour

Magenta

Page yield

1000 Sides

Page yield (black)

1000 Sides

Page yield (colour)

1000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

387 mm

Height

79 mm

Width

181 mm

Connection type

Samsung

Supplies type

Toner cartridge

Compatible with

HP

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Quantity per pack

1 Stück(e)

Colour

yes

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1383539 HP Toner CLT-M404S Original Magenta 1000 Sides SU234A

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)