• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Cover Maintenance kit L0H22A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 9.15 cm
  • Height: 9.2 cm
  • Depth: 4.25 cm
  • Model: Extension Tray Cover
Product type

Maintenance kit

Manufacturer part #

L0H22A

Short ID

L0H22A

Compatible with

HP

Compatible with

LaserJet Enterprise M608, M609, M610, M611, M612

LaserJet Managed E60155, E60165, E60175

Supplies type

Cover

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359820 HP Cover Maintenance kit L0H22A

Description

HP Extension Tray Cover

This text is machine translated.