• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Licence L3J72A 1 license

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Model: Print controller
  • Operating system family: Windows
  • Hardware requirements: Core i3 - 2.4 GHz - RAM 4 GB - HD GB
  • Additional requirements: Internet connection 100 Mbit/s, 1280 x 1024 monitor resolution
  • License type: License
Product type

Maintenance kit

Manufacturer part #

L3J72A

Short ID

Smart Stream Print Controller

Compatible with

HP

Supplies type

Licence

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359864 HP Licence L3J72A 1 license

Description

Benefit from true PDF management with a professional software solution that improves productivity and promotes accurate printing in consistent quality. Reduce preparation time for complex jobs by 50% and gain complete control over your print workflow.

This text is machine translated.

System requirements

  • Microsoft Windows 7 / Windows 8 (64-bit)
  • Core i3 - 2.4 GHz - RAM 4 GB - HD 3.5 GB
  • 1280 x 1024 monitor resolution, Internet connection 100 Mbit/s.