• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Desktop PC 600 G9 Intel® Core™ i7 i7-13700 16 GB RAM 512 GB SSD Intel UHD graphics 770 Win 11 Pro 881L2EA#ABD

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 600 G9 Desktop PC

  • Intel® Core™ i7 i7-13700 13th Gen (Raptor Lake) 16 core(s) / max. 5.2 GHz
  • RAM: 16 GB DDR5 RAM 4800 MHz
  • 512 GB SSD
  • Intel UHD graphics 770
  • Windows® 11 Pro

Technical specifications

Product type

Desktop PC

Model

600 G9

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7 i7-13700

Processor/type

i7-13700

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

16 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

5.2 GHz

CPU cache

30 MB

16 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

No. of memory slots

4

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics 770

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No of. USB type A 3.1 /3.2 2nd gen

5 x

No. of USB 3.0 ports

1 x

Interfaces

RJ45

USB A (USB 3.2 1st gen)

USB C®

DisplayPort

USB A (USB 3.2 2nd gen)

HDMI™

USB A (USB 2.0)

Audio line out

Audio line in

Headphone/mic combo jack (3.5 mm)

Factory colour

Black

Width

338 mm

Height

100 mm

Depth

308 mm

Weight

5.04 kg

Operating system (Version)

Windows® 11 Pro

Display size

- 23 inch

Display

2.5 cm (1 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015604 HP Desktop PC 600 G9 Intel® Core™ i7 i7-13700 16 GB RAM 512 GB SSD Intel UHD graphics 770 Win 11 Pro 881L2EA#ABD

Description

Optimized for expandability
The HP Elite 600 SFF desktop PC delivers uncompromising performance, expandability and reliability in a space-saving design. With the latest Intel® processors, fast memory and memory, this PC is the perfect choice for large tasks in small workstations.

This text is machine translated.

Features

  • Intel® Core™ i7 processor family
  • Processor i7-13700
  • Storage capacity: 16 GB
  • Internal memory type DDR5 SDRAM
  • Storage frequency 4800 MHz
  • Total storage capacity 512 GB
  • Storage media SSD
  • Intel UHD graphics 770 on-board graphics adapter model
  • Installed operating system: Windows 11 Pro
  • Casing type: SFF
  • Product type: PC
  • Weight: 5.04 kg
  • Product color: Black
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.