• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Desktop PC ProDesk 2 G1 Intel® Core™ i5 i5-13500 16 GB RAM 512 GB SSD Intel UHD graphics 770 B6YK1ET

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP ProDesk 2 SFF G1i E Desktop PC Intel® Core™ i5 i5-13500 16 GB DDR5 SDRAM 512 GB SSD Windows 11 Pro Black

  • Proven productivity PC black 280 W
  • Intel® Core™ i5 i5-13500 Number of processor cores: 14
  • 16 GB DDR5 SDRAM 5600 MHz 1 x 16 GB
  • 512 GB SSD
  • Intel UHD graphics 770
  • Ethernet / LAN 10,1000,100 Mbit / s
  • Windows 11 Pro

Technical specifications

Product type

Desktop PC

Model

ProDesk 2 SFF G1i E Desktop PC

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-13500

Processor/type

i5-13500

Processor cores (No.)

14 x

CPU speed

1.8 GHz

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

24 MB

16 GB

RAM type

DIMM

Memory clock speed

5600 MHz

No. of memory slots

1

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics 770

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

PCIe 4.0 x16

Factory colour

Black

Width

100 mm

Height

303.5 mm

Depth

308 mm

Weight

5.7 kg

PSU power

280 W

Operating system (Version)

Windows® 11 Pro

Display size

- 23 inch

Display

2.5 cm (1 inch)

No. of PCIe 3.0 x16

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

GPU brand

Intel

10/100/1000 Mbps ports

1 x

8.9 cm (3.5") internal slots

1

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Line-in

yes

Line-out

yes

Ethernet LAN

yes

Cable lock slot

yes

PCI Express x1 (Gen 3.x) slots

1

Password protection

yes

Number of storage drives installed

1

Display included

no

NVMe

yes

Keyboard included

yes

Trusted Platform Module (TPM)

yes

Total SSDs capacity

512 GB

Efficient cores

8

Performance cores

6

Processor base power

65 W

Maximum turbo power

154 W

Performance-core base frequency

2.5 GHz

Introduction year

2025

Efficient-core Max Turbo Frequency

3.5 GHz

Performance-core Max Turbo Frequency

4.8 GHz

Package weight

7.42 kg

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427793 HP Desktop PC ProDesk 2 G1 Intel® Core™ i5 i5-13500 16 GB RAM 512 GB SSD Intel UHD graphics 770 B6YK1ET

Description


Comprehensive productivity in a small PC for hybrid work

With the ProDesk 2 SFF G1i you can optimally use the resources of your company. This affordable and easy to set up PC is designed with a scalable and functional design that grows with your business. It is with a powerful Intel processor
[2]
, Basic tools for applications and business operations, and enterprise security.

This text is machine translated.

Features

  • Intel Core i5-13500 (up to 4.8 GHz with Intel Turbo Boost Technology, 24 MB L3 Cache, 14 cores, 20 threads)
  • Windows 11 Pro
  • Intel UHD graphics 770
  • 16 GB DDR5-5600 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.