• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 22 Original Cyan, Magenta, Yellow C9352AE Ink

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP ink cartridge

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

22

Manufacturer part #

C9352AE

Compatible with

HP

Colour

Cyan

Magenta

Yellow

Page yield

165 Sides

Content

1 pc(s)

Depth

37 mm

Height

131 mm

Width

141 mm

Supplies type

Ink

Compatible with

HP 22 Druckerpatronen funktionieren mit:

Compatible with

HP

Weight

40 g

UKCA

not relevant

Operating temperature (T-T)

15 - 35 °C

Master (outer) cases per pallet

32 Stück(e)

Master (outer) case gross weight

4.51 kg

Pallet gross weight

144.3 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Colour ink volume

5 ml

Colour ink cartridges quantity

1

Operating relative humidity (H-H)

5 - 95 %

Products per pallet

1920 Stück(e)

Storage temperature (T-T)

-15 - 35 °C

Documents & Downloads

Security datasheet

Security datasheet 987179 HP Ink cartridge 22 Original Cyan, Magenta, Yellow C9352AE Ink

Description

The HP 22 cartridge three-color provides for brilliant, especially light-resistant printouts in photo-quality - thanks to the patented inks on dye base. The inks are optimized for HP print system and guarantee first-class results - page for page.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)