• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 937 Original Yellow 4S6W4NE

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 937 - Yellow original ink cartridge

  • HP 937 printer cartridges work with HP Officejet Pro 9120e, 9130e, 9720, 9730, HP Officejet Pro 9110b printer, HP Officejet Pro 9120b all-in-one printer, HP Officejet Pro 9130b all-in-one printer
  • 800 pages
  • Tested genuine HP ink cartridges printed more than 2 times the average of pages than non-HP cartridges.
  • The original HP cartridges returned as part of the HP Planet Partners recycling program do not end up in landfills. They can recycle them free of charge in 60 countries and regions, making them part of the circular economy.
  • Try HP Instant Ink - the easy, cost-effective delivery service for ink.
  • HP is the print job of your heart. We offer a simplified product portfolio with cartridge ranges based on how and WAS you print.
  • Ideal for printing in professional quality with brilliant colors and deep black tones.

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

937

Manufacturer part #

4S6W4NE#CE1

Compatible with

HP

Colour

Yellow

Page yield

800 Sides

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Operating temperature (T-T)

15 - 35 °C

Storage relative humidity (H-H)

5 - 80 %

Master (outer) cases per pallet

176 Stück(e)

Layers per pallet

11 Stück(e)

Pallet gross weight

288.2 kg

Quantity per pack

1 Stück(e)

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

16 Stück(e)

Operating relative humidity (H-H)

5 - 80 %

Products per pallet

4224 Stück(e)

Storage temperature (T-T)

0 - 40 °C

Documents & Downloads

Datasheet

Datasheet 3088218 HP Ink cartridge 937 Original Yellow 4S6W4NE

User & Safety Instructions

User & Safety Instructions 3088218 HP Ink cartridge 937 Original Yellow 4S6W4NE

Description

Rely on professional quality documents. Original HP print cartridges offer impressive reliability for reliable performance and long-lasting results. Print with inks that produce business documents in brilliant colors and with pin-sharp text in black and white.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)