• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge HP 953 - 8.5 ml - Gelb - original - Offi Original Single Yellow F6U14AE

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

HP 953 yellow original ink cartridge

  • Thermal inkjet printing
  • Print colors: Yellow
  • Quotation type: Single package
  • Colour ink type: Pigment-based ink
  • Standard
  • Page result Color ink: 630 pages
  • Number of color cartridges: 1
  • Brand compatibility: HP
  • 1 pieces(s)

Technical specifications

  • Compatibility: HP 953 printer cartridges work with HP OfficeJet Pro 7720, 7730, 7740, 8210, 8720, 8730
  • Country of origin: China,Czech Republic,Ireland,Singapore,Malaysia
Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

HP 953 - 8.5 ml - Gelb - original - Offi

Manufacturer part #

F6U14AE

Compatible with

HP

Colour

Yellow

Page yield

630 Sides

Content

1 pc(s)

Factory colour

Black

Depth

126 mm

Height

25 mm

Width

114 mm

Printing technology

Inkjet

Compatible with

HP

Weight

36 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

60 Stück(e)

Layers per pallet

5 Stück(e)

Master (outer) case gross weight

2.68 kg

Pallet gross weight

180.8 kg

Quantity per pack

1 Stück(e)

Pallet net weight

180.8 kg

Products per master (outer) case

50 Stück(e)

Colour ink volume

9 ml

Colour ink cartridges quantity

1

Pallet net length

120 cm

Pallet net width

92.4 cm

Pallet net height

80 cm

Master (outer) cases per pallet layer

12 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

3000 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Package weight

49 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805555 HP Ink cartridge HP 953 - 8.5 ml - Gelb - original - Offi Original Single Yellow F6U14AE

Description

Ideal for large workgroups, who need reliable performance for economical professional-quality printouts – page by page.
Rely on documents in professional quality. Original HP ink cartridges offer impressive reliability – for reliable performance, consistent page ranges and excellent results. Fast printing thanks to separate inks and optional cartridges with a high range.

This text is machine translated.

Features

  • Original HP 953 printer cartridges convince with the tested HP print quality.
  • HP 953 Printer Cartridges work with HP OfficeJet Pro 7720, 7730, 7740, 8210, 8720, 8730
  • 1 Yellow (approximately 630 pages)
  • Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
  • High-quality prints that you can be proud of
  • Cost-effective printing with separate cartridges. Replace each cartridge separately, as needed.
  • Rely on documents in professional quality. Original HP ink cartridges offer impressive reliability – for reliable performance, consistent page ranges and excellent results. Fast printing thanks to separate inks and optional cartridges with a high range.
  • Ideal for large workgroups, who need reliable performance for economical professional-quality printouts – page by page.
  • You can rely on original HP 953 printer cartridges that have been specially developed for your HP printer.
  • 1 printer cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)