• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP J8026A Network print server USB A (USB 2.0), Wi-Fi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Model: 2700W
  • Form factor: External
  • Connection technology (network): Wireless
  • Compatibility: Officejet Enterprise Color MFP X585; Officejet Enterprise Color Flow MFP X585
  • Data Link Protocol: IEEE 802.11n, IEEE 802.11b, IEEE 802.11g
  • Encryption algorithm: WPA, 64-bit WEP, LEAP, WPA2, 104-bit WEP, PEAP, 128-bit WEP, SSL, 40-bit WEP, TLS, TKIP, AES
  • Features: Firmware upgradeable, Web Server
Product type

Network print server

Transfer rate

11 / 54 / 300 MBit/s

Interfaces

USB A (USB 2.0)

Wi-Fi

No. of USB ports

1 x

Suitable for

Printer

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360338 HP J8026A Network print server USB A (USB 2.0), Wi-Fi

Description

Network connectivity and productivity on the go with HP ePrint mobile printing.
The HP Jetdirect 2700w wireless USB print server lets you wirelessly integrate printers and MFPs into your network, allowing you to place them anywhere.

This text is machine translated.