• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HP L79188-001 Laptop display 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP L79188-001 laptop spare part display

  • Display
  • Brand compatibility: HP ProBook 450 G7
  • 39.9
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Compatible with

HP

Type

L79188-001

Screen size diagonal (inches)

15.7 inch

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

Type

Display

Compatible with

ProBook 450 G7

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838212 HP L79188-001 Laptop display 1 pc(s)