• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HP M21389-001 Laptop display 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP M21389-001 laptop spare part display

  • Display
  • Brand compatibility: HP
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Width

250 mm

Height

200 mm

Weight

530 g

Compatible with

HP

Length

600 cm

Type

M21389-001

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

Type

Display

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838289 HP M21389-001 Laptop display 1 pc(s)