• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop bag Business Top Suitable for up to: 39,6 cm (15,6") Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Width

41.5 cm

Height

6 cm

Depth

29.5 cm

Weight

740 g

Factory colour

Black

Dim

(W x H x D) 41.5 x 6 x 29.5 cm

UKCA

not relevant