• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop battery Akku 931719-850 11.40 V 4212 mAh HP

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP battery 48Wh for ProBook 640 G4

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 48Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

HP

Compatible with

17-by0000

EliteBook 755 G5

EliteBook 850 G5

EliteBook x360 830 G6

ProBook 445 G7

replaces original battery

931702-171

931702-1C1

931719-850

Capacity (mAh, Ah)

4212 mAh

Technology

LiPo

Voltage

11.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

48.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841175 HP Laptop battery Akku 931719-850 11.40 V 4212 mAh HP

Description

High-quality original HP battery in a convincing top quality. Thanks to the usual HP quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.