• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Mini PC workstation HP Elitet755/IGEL/RyznV2546/256GF/8GRWTC V2546 3.9 GHz 8 GB RAM AMD D8BU1EA

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP elite t755 thin client IGEL OS 1.4 kg V2546

  • V2546
  • 8 GB DDR4 SDRAM 3200 MHz 1 x 8 GB
  • 256 GB SSD
  • AMD Radeon graphics
  • Wi-Fi 6E (802.11ax) Ethernet/LAN 10,100,1000 Mbit/s Bluetooth 5.3
  • IGEL OS
  • TCO10

Technical specifications

  • Internal memory type DDR4 SDRAM
  • Memory card slots: 2x SO-DIMM
  • Disk size: M.2
  • SSD form factor M.2
  • WLAN standards Wi-Fi 6E (802.11ax)
  • Keyboard included: Yes
Product type

Mini PC workstation

CPU

V2546

Processor/type

V2546

Processor cores (No.)

6 x

CPU turbo clock speed (max.)

3.9 GHz

CPU cache

8 MB

8 GB

Memory clock speed

3200 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Width

50 mm

Height

210 mm

Depth

210 mm

Weight

1.4 kg

PSU power

90 W

Operating system (Version)

IGEL OS

Bluetooth

Yes

Graphics card type

AMD Radeon Graphics

No. of PCIe x16

1 x

Wi-Fi

Yes

Ethernet LAN

yes

Number of storage drives installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820425 HP Mini PC workstation HP Elitet755/IGEL/RyznV2546/256GF/8GRWTC V2546 3.9 GHz 8 GB RAM AMD D8BU1EA

Description


Thin Client with optimal performance, reliability and security

Improve your productivity with the HP Elite t755 thin client with advanced protection against cyber threats and physical threats for worry-free IT operations. Supports demanding performance with the advanced AMD Ryzen V2546 processor
[1]
With 6 cores and 45 W and thus helps users to cope with their business-critical tasks.

This text is machine translated.

Features

  • AMD Ryzen Embedded V2546 (up to 3.95 GHz max. Boost clock, 8 MB L3 cache, 6 cores, 12 threads)
  • IGEL OS
  • AMD Radeon graphics unit
  • 8 GB DDR4-3200 Mt/s (1 x 8 GB), 256 GB PCIe NVMe SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.