
1/8
Mini PC workstation
0 inch
Intel® Celeron®
Intel® Celeron® J6412
J6412
4 x
2 GHz
2.6 GHz
4 MB
4 GB
3200 MHz
16 GB
Yes
Intel
0 GB
0 GB
None (PC-controlled)
2 x
2 x
3 x
Black
35 mm
200 mm
200 mm
1.3 kg
45 W
400 cm
1 x
No
yes
10 - 40 °C
yes
1.5 MB
1
4 MB
no
yes
yes
yes
User & Safety Instructions 3729931 HP Mini PC workstation Pro t550 TC J6412 4/32GB Intel® Celeron® J6412 2.6 GHz 4 GB RAM Intel 5H0N1EA#ABB
The necessary accessories are required to use the article as described.