• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP P24v G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA VA LED

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP HP P24v G5 - P series - LED monitor - 60

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, VGA;Tiltable, VESA Mount 100 x 100 mm, Kensington lock

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

VA LED

Touchscreen (display)

No

Frame rate

75 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

8000000 : 1

Static contrast ratio

3000 : 1

Pixel density (PPI)

93

Dot pitch

0.27 mm

Colour temperature

6500 K

Factory colour

Black

Silver

Interfaces

HDMI™

VGA

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Tiltable

VESA Mount 100 x 100 mm

Kensington lock

Inclination

-5/+23

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Width

539 mm

Height

398 mm

Depth

181 mm

Weight

3.57 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 539 x 398 x 181 mm

OSB languages

German

English

French

Italian

Portugese

Russian

Spanish

Dutch

Chinese

Japanese

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

18 kWh/year

Power consumption (off)

0.5 W

Power consumption (ON)

17.9 W

Device depth (without stand)

51.4 mm

Display resolution

1920 x 1080 Pixel

Height (without base)

323.6 mm

100 x 100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3013830 HP P24v G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA VA LED

User & Safety Instructions

User & Safety Instructions 3013830 HP P24v G5 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA VA LED

Description

Get a new view and increase your productivity in the home office and in the office with this FHD-monitor with 60.5 cm (23.8 inch) screen. This slim monitor makes hybrid working extremely easy and productive owing to its pin-sharp image and simple design.

Everything perfect in view
Enjoy a productive and hybrid work experience with excellent views in front of the screen. This monitor offers FHD resolution and a refresh rate of 75 Hz for sharp images and fluent movements

Modern design. Functional size and shape.
Create space for ideas and space on your desk – with a monitor, which fits in every ambience. Thanks to the slim, 3-sided micro-edge frame, the clean cable management and the slim pedestal with adjustable inclination for the perfect viewing angle you can concentrate fully on your screen.

Simple control. Easy management
Make your workspace as easy as possible so you can focus on the WAS you can do best. Set up your monitor effortlessly by adjusting the settings with the intuitive Joypad OSD-button or by using the HP Display Center and Display Manager to make settings and updates directly from the screen.

Reduce it. Function. Recycle.
To do more to protect our planet, we help close the recycling cycle by using IT equipment in our latest EPEAT®-registered and ENERGY STAR® monitors for a new purpose. These monitors also contain 85% recycled plastic from legacy IT equipment. In addition, the monitor is delivered in 100% recyclable packing.

This text is machine translated.

Features

  • Enjoy smooth, true-to-life videos and clear details with an update rate of 75 Hz, which provides for smooth movements.
  • The 3-sided, slim micro-edge frame maximizes your viewing range for a higher productivity and the seamless setup of two monitors.
  • It has never been easier to configure your display with the Joypad-OSD-button, in order to adjust brightness, resolution and volume.
  • Protect your eyes with a lower proportion of blue of the light emitted by the display.
  • HP meets the latest environmental standards with EPEAT registration, ENERGY STAR and TCO certification.
  • We use 100% recyclable packaging that meets the recycling requirements so that they do not have to land on the landfill.

Scope of delivery

  • HDMI cable (1.8 m)
  • Power cable;
  • User manual.