• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Sync 10 Conference room loudspeaker Hands-free Black, Silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Poly sync 10 USB-a (retail)

  • The reliable all-in-one conference speaker delivers superb audio quality for voice calls, video conferencing, webinars, podcasts, and hi-fi music – whether you're focused or relaxing
  • An arrangement with two microphones reduces noise, so that the listener can concentrate on your voice, not on the, WAS happens in the background. Moreover, thanks to full-duplex audio you can speak to another person at the same time, without missing any information
  • Plug-and-play USB-A connectivity so you don't have to worry about battery life. Simple, touch-sensitive controls let you easily manage conference calls, while the well-visible LEDs and light strip let you see your call status from anywhere in the room
  • The USB conference loudspeaker is dust and water resistant, works seamlessly with Microsoft teams and is Zoom and Google certified for easy online meetings and telephone conferences
  • With its slim and light design, the Sync 10 creates valuable space on your desk and is small enough to fit in a laptop bag or a backpack

Technical specifications

Factory colour

Black

Silver

Product type

Conference room loudspeaker

Display type

No display

Hands-free

Yes

Features

Hands-free

Height

182 mm

Width

32.5 mm

Weight

280 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3058932 HP Poly Sync 10 Conference room loudspeaker Hands-free Black, Silver

User & Safety Instructions

User & Safety Instructions 3058932 HP Poly Sync 10 Conference room loudspeaker Hands-free Black, Silver

Description

Transform any work place in the home office into a conference room. The user-friendly all-in-one hands-free system Poly Sync 10 USB delivers high quality audio quality for professional and private use. Perfect for voice and music the controllable array of two microphones reduces the background noises. And with the clear, understandable touch control and the LED-displays you can enjoy the telephone conferences very easily.

This text is machine translated.

Scope of delivery

  • POLY Sync 10 hands-free device PC black
  • User manual
  • USB type A cable
  • USB-C adapter

More interesting products

(*All information is plus legal VAT)