• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SNOM 2040 Speakerphone VoIP Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Snom MeetingPoint VoIP Conference Phone (12 SIP Accounts, Illuminated Display, Black)

  • Backlit graphic LCD display, 128 x 64 pixels
  • 12 SIP identities
  • Recording range up to 30 m² room area or 10 subscribers

Technical specifications

Factory colour

Black

Product type

Speakerphone

Tansfer standard

VoIP

Answerphone

No

Display type

Backlit

Connection type

VoIP

Keyboard backlighting

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 994628 SNOM 2040 Speakerphone VoIP Black

User & Safety Instructions

User & Safety Instructions 994628 SNOM 2040 Speakerphone VoIP Black

Description

Snom MeetingPoint - share your vision
Snom's first conference phone, the snom MeetingPoint, is the perfect complement for those who often need to make cross-site arrangements.

The new snom MeetingPoint allows a total of five parties from different locations worldwide to participate in a conference call. This protects the time and travel budget of every company.

The snom MeetingPoint is perfect for medium to large conference rooms. Thanks to the reliable suppression of disturbing background noises and its excellent sound quality, you can conduct your telephone conferences even in large rounds of conversation up to 10 people without problems with the voice communication. Three speakers, equipped with full duplex broadband audio (7 kHz, codec "G.722") provide for the balanced, full, sound, which snom customers also know from the snom clear voice listener.

In addition, there are the advantages of every snom telephone: Highest security combined with many possible features such as the snom CTI, a server-independant CTI solution. In addition, 12 different SIP identities offer maximum flexibility.

The elegant design of the snom MeetingPoint fits perfectly into any VoIP infrastructure and makes it a discreet eye catcher for your conference room.

This text is machine translated.

Features

  • Backlit graphic LCD display, 128 x 64 pixels
  • Broadband audio
  • OmniSound® full duplex broadband sound technology
  • Manage up to 4 external calls
  • Recording range up to 30 m² room area or 10 subscribers
  • Simultaneous management of internal and external telephone directories (LDAP)
  • Connection option for additional microphones for a larger recording range
  • Multiple SIP registrations
  • Mute button
  • Volume control
  • Menu
  • Conference
  • Decrease recording volume
  • 5 keys for navigation in the menu system
  • Speaker: Frequency range: 150–15000 Hz playback
  • Theft Protection

Scope of delivery

  • Snom VoIP conference phone
  • User manual

System requirements

  • Telephone system (PBX) in an existing network

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)