• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Sync 10 Speakerphone Noise reduction, Suitable for Microsoft Teams, Zoom, Hands-free Black, Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Poly Sync 10 conference phone, black-silver, certified for Microsoft teams

  • Easy to use, worry-free operation – so your calls run smoothly. Easy to use, touch-sensitive keys, clear LED-displays and clear, bright illuminated display for the call status.
  • Dynamic audio for smooth and clear conference calls. An array of two microphones prevents ambient noise in your call. And the full-duplex audio enables simultaneous calls, so that every participant is well heard.
  • This dust and water-repellent IP64 hands-free system is stable and space-saving, suitable for your way of working. Easily use your favorite collaboration applications and create space on the table with a sleek, dynamic design.

Technical specifications

  • Protection IP64
  • Number of microphones: 2
  • Microphone frequency response 100 - 7800 Hz
Factory colour

Black

Silver

Product type

Speakerphone

Features

Noise reduction

Suitable for Microsoft Teams, Zoom

Hands-free

Cable length

0 mm

Version

Connection cable

Depth

200 mm

Height

100 mm

Width

200 mm

Wireless charging

No

Weight

0.35 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313960 HP Poly Sync 10 Speakerphone Noise reduction, Suitable for Microsoft Teams, Zoom, Hands-free Black, Silver

Description


Array of two microphones
Experience conference calls without outside noise and distractions. An array of two microphones focuses on your voice, not the ambient noise.

HiFi audio and high performance amplifier
With a reliable enterprise-class Hi-Fi audio and high-performance amplifier, you can expect high-quality performance when making calls and listening to podcasts or music.

Full duplex audio
When a voice takes over the conversation, collaboration becomes difficult. With full-duplex audio the simultaneous calls become child's play.

Touch-sensitive buttons
Your call status can be recognized and controlled directly on the device. Retain control by user-friendly, touch-sensitive keys and a clear LED-display.

Dust and water-repellent
Misfortunes happen – especially on the move. For this reason, durability is our top priority. Protect your investment from the dangers of everyday life with a device that is IP64 dust and water proof.

Certified for Microsoft teams
The comprehensive Microsoft team certification takes your MS team experience to a new level – with a button for instant access to the APP and more.

This text is machine translated.

Scope of delivery

  • Poly Sync 10
  • USB-A cable
  • USB-C Adapter
  • Quick guide

More interesting products

(*All information is plus legal VAT)