• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Spare battery HS04 HP Laptop

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP HS04 4-cell notebook battery

  • Battery
  • Brand compatibility: HP
  • Black

Technical specifications

Product type

Spare battery

for brands

HP

Compatible with

HP

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

33 mm

Height

21 mm

Width

275 mm

Type

Battery

Weight

230 g

Battery recharge time (on)

2.1 h

Battery recharge time (off)

2.5 h

Package weight

350 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845711 HP Spare battery HS04 HP Laptop

Description

More time for work, games and movies thanks to spare battery.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.