• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Sprocket HPIZL2X350 Photo printer paper 50 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

HP Photo Paper for HP Scroquet Plus, HP Scroquet Select

  • Instant prints
  • Printable stickers
  • Printing material - weight - 290 g/m
  • Media finish - glossy
  • Features: Glossy surface, self-adhesive back

Technical specifications

Suitable for

ZINK photo printer

Product type

Photo printer paper

Compatible with

HP

Type

Original

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362379 HP Sprocket HPIZL2X350 Photo printer paper 50 pc(s)

Description

Capture your favorite moments in smudge-proof, colorful snapshots or stickers in the format, exclusively for the HP Scroquet series.
Simply pull off the back and surround yourself with stickers to capture unforgettable moments.
When your photos leave the printer, they're smudge-proof, water-repellent, and tear-proof.
Instant prints, exclusive to HP Scroquet series.

This text is machine translated.

Scope of delivery

  • HP Sprquet Select 50 Pack 2.3x3.4

System requirements

  • HP Scroquet

More interesting products

(*All information is plus legal VAT)