• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zink Premium Photo Paper White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 31.99 / piece)
€ 82.99
-61 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zinc ZINKPZ2X350 zinc 2x3" instant camera photo paper, 5 x 7.5 cm, 50er pack

  • 50 pieces pack

Technical specifications

Product type

Photo printer paper

Compatible with

Polaroid

Type

Original

Content

50 pc(s)

Factory colour

White

Height

7.5 cm

Width

5 cm

Documents & Downloads

Datasheet

Datasheet 2436295 Zink Premium Photo Paper White

User & Safety Instructions

User & Safety Instructions 2436295 Zink Premium Photo Paper White

Description

ZINC™ paper for the Instant Mobile Printer.

This text is machine translated.

Features

  • Size: 5 cm x 7.5 cm
  • Borderless full screen
  • In the ink-less ZINC™ printing process, the color crystals are already inserted in the paper
  • Immediately dry, water-repellent, tear-resistant, smudge-proof prints
  • peel-off adhesive film
  • Automatic image quality optimization.

Scope of delivery

  • 5 x 10 sheets per pack.

Hints

Caution: The adhesive film can leave marks on certain surfaces, remove paint or damage images. This product may not be suitable for use with certain papers or surfaces. The adhesion may be impaired by cleaning or reconditioning agents. The adhesive film can cause fading of colors. The product is not intended for long-term gluing on certain surfaces. Test before use.

More interesting products

(*All information is plus legal VAT)