• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zink Premium Photo Paper ZINKPZ2X330 Photo printer paper 30 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zinc ZINKPZ2X330 zinc 2x3" instant camera photo paper, media 5 x 7.5 cm, 30er pack

  • 30 pieces pack

Technical specifications

Factory colour

White

Width

5 cm

Height

7.5 cm

Dim

(W x H) 5 cm x 7.5 cm

Type

Original

Compatible with

Polaroid

Documents & Downloads

Datasheet

Datasheet 2436296 Zink Premium Photo Paper ZINKPZ2X330 Photo printer paper 30 pc(s)

User & Safety Instructions

User & Safety Instructions 2436296 Zink Premium Photo Paper ZINKPZ2X330 Photo printer paper 30 pc(s)

Description

ZINC™ paper for the Instant Mobile Printer.

This text is machine translated.

Features

  • Size: 5 cm x 7.5 cm
  • Borderless full screen
  • In the ink-less ZINC™ printing process, the color crystals are already inserted in the paper
  • Immediately dry, water-repellent, tear-resistant, smudge-proof prints
  • peel-off adhesive film
  • Automatic image quality optimization.

Scope of delivery

  • 3 x 10 sheets per pack.

Hints

Caution: The adhesive film can leave marks on certain surfaces, remove paint or damage images. This product may not be suitable for use with certain papers or surfaces. The adhesion may be impaired by cleaning or reconditioning agents. The adhesive film can cause fading of colors. The product is not intended for long-term gluing on certain surfaces. Test before use.

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)