
1/7
Thin Client
Elite t655
2.5 cm
1 inch
UHD
UHD
AMD Ryzen Embedded
AMD Ryzen Embedded R2314
R2314
4 x
2.7 GHz
3.5 GHz
4
3.5 GHz
2 MB
8 GB
DDR4 SDRAM
3200 MHz
2
32 GB
Yes
AMD
AMD Radeon graphics
AMD
Yes
0 GB
0 GB
eMMC
5.3
WiFi
Keyboard not included
3 x
3 x
Wi-Fi 6 (IEEE 802.11ax)
Black
35 mm
200 mm
200 mm
1.12 kg
45 W
IGEL OS
- 23 inch
2.5 cm (1 inch)
Yes
AMD Radeon Graphics
1 x
100 - 240 V
Yes
not relevant
yes
yes
1 MB
1
4 MB
no
yes
yes
yes
User & Safety Instructions 3595499 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 3.5 GHz 8 GB RAM AMD AMD Radeon graphics AC8A9EA
The necessary accessories are required to use the article as described.