
1/7
Thin Client
Elite t655
2.5 cm
1 inch
AMD Ryzen Embedded
AMD Ryzen Embedded R2314
R2314
4 x
2.10 GHz
3.5 GHz
2 MB
4 GB
DDR4 SDRAM
3200 MHz
2
32 GB
Yes
AMD
Radeon Graphics
No
32 GB
SSD
32 GB
eMMC
32 GB
32 GB
eMMC
w/o hard drive
5.2
WiFi
German, QWERTZ
3 x
1 x
3 x
3 x
RJ45
USB A (USB 3.2 1st gen)
USB C®
DisplayPort
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
Black
35 mm
200 mm
200 mm
1.12 kg
45 W
HP ThinPro
- 23 inch
2.5 cm (1 inch)
not relevant
User & Safety Instructions 3015586 HP Thin Client Elite t655 AMD Ryzen Embedded R2314 4 GB RAM 32 GB eMMC AMD Radeon Graphics HP ThinPro 5H0W6EA#ABD
The necessary accessories are required to use the article as described.