• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Thin Client Elite t655 W11 AMD Ryzen Embedded R2314 3.5 GHz 8 GB RAM AMD Radeon Graphics 5H129EA#ABD

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Elite t655 W11 Thin Client

  • AMD Ryzen Embedded R2314 4 core(s) / max. 3.5 GHz
  • RAM: 8 GB DDR4 SDRAM 3200 MHz
  • AMD Radeon Graphics

Technical specifications

  • Processor generation: AMD Ryzen Embedded R2000 Series
  • Internal memory type DDR4 SDRAM
  • Memory card slots: 2x SO-DIMM
  • Installed operating system: Windows® 11 IoT Enterprise
Product type

Thin Client

CPU series

AMD Ryzen Embedded

CPU

AMD Ryzen Embedded R2314

Processor/type

R2314

Processor cores (No.)

4 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

3.5 GHz

CPU cache

2 MB

8 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

1

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon Graphics

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

3 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.1 1st gen)

DisplayPort

Factory colour

Black

Width

35 mm

Height

200 mm

Depth

200 mm

Weight

1.12 kg

PSU power

45 W

Operating voltage

230 V

10/100/1000 Mbps ports

1 x

Wi-Fi

No

Ethernet LAN

yes

L2 cache

2 MB

Number of storage drives installed

1

L3 cache

4 MB

Display included

no

Built-in speaker(s)

yes

NVMe

yes

Mouse included

yes

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533541 HP Thin Client Elite t655 W11 AMD Ryzen Embedded R2314 3.5 GHz 8 GB RAM AMD Radeon Graphics 5H129EA#ABD

Description


One of HP's best thin clients, combining versatility and performance with robust security and productivity capabilities.

The HP Elite t655's flexible performance options The thin client increases the productivity of your workforce, while the professional security features let your IT department sleep. Designed to meet demanding performance requirements, this device helps end users to perform their daily tasks perfectly, and the versatile configuration options help optimize workspaces.

This text is machine translated.

Features

  • AMD Ryzen™ Embedded R2314 (up to 3.5 GHz max. Boost clock, 2 MB L2 cache, 4 cores, 4 threads)
  • Windows 11 IoT Enterprise 2024 LTSC
  • AMD Radeon™ graphics unit
  • 8 GB DDR4-3200 MT/s (1 x 8 GB), 256 GB PCIe NVMe SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.