
1/5
Thin Client
Elite t755
2.5 cm
1 inch
AMD Ryzen Embedded
AMD Ryzen Embedded V2546
V2546
6 x
3.0 GHz
3.95 GHz
6
3.95 GHz
8 MB
16 GB
DDR4 SDRAM
3200 MHz
2
32 GB
Yes
AMD
Radeon Graphics
AMD
No
256 GB
SSD
256 GB
M.2 PCIe NVMe
0 GB
0 GB
Flash
w/o hard drive
German, QWERTZ
4 x
1 x
2 x
4 x
1 x
USB A (USB 3.2 1st gen)
USB C®
Headphone/mic combo jack (3.5 mm)
DisplayPort
USB A (USB 2.0)
RJ45
Black
50 mm
210 mm
210 mm
1.4 kg
90 W
Windows® 10 IoT Enterprise
- 23 inch
2.5 cm (1 inch)
not relevant
User & Safety Instructions 3091736 HP Thin Client Elite t755 AMD Ryzen Embedded V2546 16 GB RAM 256 GB SSD AMD Radeon Graphics Win 10 IoT Enterprise
The necessary accessories are required to use the article as described.