
1/5
Thin Client
2.5 cm
1 inch
AMD Ryzen Embedded
AMD Ryzen Embedded V2546
V2546
6 x
3 GHz
3.9 GHz
8 MB
8 GB
DDR4 SDRAM
3200 MHz
1
32 GB
Yes
AMD
Radeon Graphics
0 GB
0 GB
w/o hard drive
Keyboard not included
4 x
2 x
4 x
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
DisplayPort
Black
50 mm
210 mm
210 mm
1.4 kg
90 W
- 23 inch
2.5 cm (1 inch)
230 V
1 x
No
yes
yes
1
8 MB
no
yes
yes
yes
1
yes
User & Safety Instructions 3533543 HP Thin Client Elite t755 W11 AMD Ryzen Embedded V2546 3.9 GHz 8 GB RAM AMD Radeon Graphics 5H120EA#ABD
The necessary accessories are required to use the article as described.