1/8
Thin Client
Pro t550
2.5 cm
1 inch
Intel® Celeron®
Intel® Celeron® J6412
J6412
4 x
2.0 GHz
2.6 GHz
4 MB
8 GB
DDR4 SDRAM
3200 MHz
1
16 GB
Yes
Intel
UHD graphics
No
32 GB
32 GB
eMMC
w/o hard drive
5.2
WiFi
German, QWERTZ
2 x
1 x
2 x
3 x
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
DisplayPort
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
Black
35 mm
200 mm
200 mm
1.3 kg
45 W
IGEL OS
- 23 inch
2.5 cm (1 inch)
yes
User & Safety Instructions 3015578 HP Thin Client Pro t550 Intel® Celeron® J6412 8 GB RAM 32 GB eMMC Intel UHD graphics IGEL OS 5H0X3EA#ABD
The necessary accessories are required to use the article as described.