• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 106A Original Black 1000 Sides W1106A

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 106A

  • Original HP Toner for consistent and best printing quality
  • Reliability through precise alignment with the HP printing system

Technical specifications

Product type

Toner

Type

Original

Short ID

106A

Compatible with

HP

Colour

Black

Page yield

1000 Sides

Page yield (black)

1000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

104 mm

Height

65 mm

Width

277 mm

Supplies type

Toner cartridge

Compatible with

HP 106 Tonerkartuschen funktionieren mit: HP Laser 107, 135, 137, 139

Compatible with

HP

Weight

690 g

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

525 Stück(e)

Layers per pallet

25 Stück(e)

Pallet weight (EU)

683 kg

Pallet gross weight

683 kg

Quantity per pack

1 Stück(e)

Pallet gross width

120 cm

Pallet gross length

100 cm

Pallet gross height

2.45 m

Products per pallet (EU)

525 Stück(e)

Maximum number of stacking cartons

19 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

25 Stück(e)

Master (outer) cases per pallet layer

21 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

525 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144603 HP Toner 106A Original Black 1000 Sides W1106A

Description

Print business documents with color highlighting and marketing materials in rich and bright colors. HP's affordable and reliable Original Laser Toner Cartridges are designed for home or office use and are designed for your budget.

With Original HP Laser Toner Cartridges, you'll always get outstanding results. Get the quality that an industry leader offers for your office at a surprisingly affordable price.

Rely on genuine HP toner cartridges for consistent, high-quality black and white printing. If you want to print, you get reliable results and the prints you need – from the HP toner cartridges designed specifically for use with your HP printer.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)