• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 128A Original Pack of 2 Black 4000 Sides CE320AD

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 116.89 / piece)
€ 116.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP toner cassettes 2-pack 128 A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Packaging type

Pack of 2

Type

Original

Short ID

128A

Compatible with

HP

Colour

Black

Page yield

4000 Sides

Page yield (black)

2000 Sides

Depth

200 mm

Height

110 mm

Width

365 mm

Page yield

2000 Sides

Supplies type

Toner cartridge

Compatible with

HP LaserJet Pro CM1415, CP1525

Compatible with

HP

Weight

1.2 kg

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

140 Stück(e)

Layers per pallet

10 Stück(e)

Pallet weight (EU)

193.3 g

Pallet gross weight

244.5 g

Quantity per pack

2 Stück(e)

Quantity per box

1 Stück(e)

Total amount of recycled materials used for making

19 %

Products per pallet (EU)

108 Stück(e)

Maximum number of stacking cartons

40 Stück(e)

Master (outer) cases per pallet layer (EU)

12 Stück(e)

Master (outer) cases per pallet layer

14 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

140 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 659531 HP Toner 128A Original Pack of 2 Black 4000 Sides CE320AD

Description

The HP LaserJet print cartridges deliver 128 documents and marketing materials in professional quality. It is both in the home office as well as in the company top-produktivitat ensure - without wasting time and accessories. You bet on the reliability of these tailor-HP print cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.