• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 45A Original Black 18000 Sides Q 5945 A

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.03 / piece)
€ 194.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toner

Type

Original

Short ID

45A

Compatible with

HP

Colour

Black

Page yield

18000 Sides

Page yield (black)

18000 Sides

Factory colour

Multicolour

Depth

238 mm

Height

330 mm

Width

391 mm

Page yield

18000 Sides

Supplies type

Toner cartridge

Compatible with

HP LaserJet 4345, M4345

Weight

2.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 786187 HP Toner 45A Original Black 18000 Sides Q 5945 A

User & Safety Instructions

User & Safety Instructions 786187 HP Toner 45A Original Black 18000 Sides Q 5945 A

Description

Unfortunately we are not able to provide further information for this product.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.