• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 130A Original Yellow 1000 Sides CF352A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 130 A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

130A

Compatible with

HP

Colour

Yellow

Page yield

1000 Sides

Page yield (black)

1000 Sides

Page yield (colour)

1000 Sides

Factory colour

Yellow

Type A

Print

Type B

Print

Depth

83 mm

Height

86 mm

Width

363 mm

Page yield

1000 Sides

Supplies type

Toner cartridge

Compatible with

HP 130 Tonerkartuschen funktionieren mit:

Weight

300 g

UKCA

yes

Operating temperature (T-T)

15 - 27 °C

Storage relative humidity (H-H)

10 - 95 %

Master (outer) cases per pallet

324 Stück(e)

Layers per pallet

12 Stück(e)

Pallet weight (EU)

182.5 kg

Pallet gross weight

182.5 kg

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

14 %

Products per pallet (EU)

324 Stück(e)

Maximum number of stacking cartons

52 Stück(e)

Master (outer) cases per pallet layer (EU)

27 Stück(e)

Master (outer) cases per pallet layer

27 Stück(e)

Operating relative humidity (H-H)

10 - 70 %

Products per pallet

324 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1234329 HP Toner 130A Original Yellow 1000 Sides CF352A

Description

HP 130A LaserJet supplies delivers documents and marketing materials in professional quality. In the home office and in the business you work at any time productive, without wasting time and material. These Original HP toner cartridges are specially developed for your MFP.

You benefit from high quality with every print with the original HP toner cartridges. Avoid Neudrucke, material wastes and costly delays with non original cartridges can occur. Original HP toner cartridges provide a consistent print operation without interruptions, with which you can fulfill all orders within the framework of the budget. Don't waste time. Replace original HP toner cartridges within seconds and press Next. They were developed especially for your HP LaserJet MFP developed to the quick and easy installation.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)