• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 220A Original Magenta 1800 Sides W2203A

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP 220A toner cartridge, 1800 pages, magenta

  • HP TerraJet toner cartridges are responsibly developed and are characterized by high print quality and built-in safety.
  • The HP 220 toner cartridge is compatible with HP LaserJet Pro 4202, 4302
  • Approx. 1,800 pages
  • Print reliable high-quality black text and brilliant graphics with Original HP consumables.
  • Lively colors and toner with higher efficiency
  • This text is machine translated.

Technical specifications

Product type

Toner

Type

Original

Short ID

220A

Compatible with

HP

Colour

Magenta

Page yield

1800 Sides

Page yield (colour)

1800 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

78 mm

Height

289 mm

Width

55 mm

Page yield

1800 Sides

Supplies type

Toner cartridge

Compatible with

Die HP 220 Tonerkartusche ist kompatibel mit: HP LaserJet Pro 4202, 4302

Compatible with

HP

Weight

400 g

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Layers per pallet

9 Stück(e)

Pallet weight (EU)

134 kg

Pallet gross weight

180 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Products per pallet (EU)

192 Stück(e)

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

270 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570545 HP Toner 220A Original Magenta 1800 Sides W2203A

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.