• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 220X Original Yellow 5500 Sides W2202X

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP 220X toner cartridge, 5500 pages, yellow

  • HP TerraJet toner cartridges are responsibly developed and are characterized by high print quality and built-in safety.
  • The HP 220 toner cartridge is compatible with HP LaserJet Pro 4202, 4302
  • 5,500 pages
  • Print reliable high-quality black text and brilliant graphics with Original HP consumables.
  • Lively colors and toner with higher efficiency
  • This text is machine translated.

Technical specifications

Product type

Toner

Type

Original

Short ID

220X

Compatible with

HP

Colour

Yellow

Page yield

5500 Sides

Page yield (colour)

5500 Sides

Type A

Print

Type B

Print

Depth

78 mm

Height

289 mm

Width

55 mm

Page yield

5500 Sides

Supplies type

Toner cartridge

Compatible with

Die HP 220 Tonerkartusche ist kompatibel mit: HP LaserJet Pro 4202, 4302

Compatible with

HP

Weight

460 g

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Layers per pallet

9 Stück(e)

Pallet weight (EU)

143 kg

Pallet gross weight

193 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Products per pallet (EU)

192 Stück(e)

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

270 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570544 HP Toner 220X Original Yellow 5500 Sides W2202X

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.