• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 220X Original Black 7500 Sides W2200X

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 220X toner cartridge, 7500 pages, black

  • HP TerraJet toner cartridges are responsibly developed and are characterized by high print quality and built-in safety.
  • The HP 220 toner cartridge is compatible with HP LaserJet Pro 4202, 4302
  • 7,500 pages
  • Print reliable high-quality black text and brilliant graphics with Original HP consumables.
  • Lively colors and toner with higher efficiency
  • This text is machine translated.

Technical specifications

Product type

Toner

Type

Original

Short ID

220X

Compatible with

HP

Colour

Black

Page yield

7500 Sides

Page yield (black)

7500 Sides

Type A

Print

Type B

Print

Page yield

7500 Sides

Supplies type

Toner cartridge

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Layers per pallet

9 Stück(e)

Pallet weight (EU)

149 kg

Pallet gross weight

201 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Products per pallet (EU)

192 Stück(e)

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

270 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570540 HP Toner 220X Original Black 7500 Sides W2200X

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)