• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 220X Original Cyan 5500 Sides W2201X

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 220X toner cartridge, 5500 pages, cyan

  • HP TerraJet toner cartridges are responsibly developed and are characterized by high print quality and built-in safety.
  • The HP 220 toner cartridge is compatible with HP LaserJet Pro 4202, 4302
  • 5,500 pages
  • Print reliable high-quality black text and brilliant graphics with Original HP consumables.
  • Lively colors and toner with higher efficiency
  • This text is machine translated.

Technical specifications

Product type

Toner

Type

Original

Short ID

220X

Compatible with

HP

Colour

Cyan

Page yield

5500 Sides

Page yield (colour)

5500 Sides

Factory colour

Cyan

Type A

Print

Type B

Print

Page yield

5500 Sides

Supplies type

Toner cartridge

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Layers per pallet

9 Stück(e)

Pallet weight (EU)

143 kg

Pallet gross weight

193 kg

Quantity per pack

1 Stück(e)

Products per pallet (EU)

192 Stück(e)

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

270 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570542 HP Toner 220X Original Cyan 5500 Sides W2201X

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)