• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 304A Original Set Cyan, Magenta, Yellow 2800 Sides CF372AM

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HP Toner Cartridges Combi Pack 304 A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Packaging type

Set

Type

Original

Short ID

304A

Compatible with

HP

Colour

Cyan

Magenta

Yellow

Page yield

2800 Sides

Page yield (black)

2800 Sides

Page yield (colour)

2800 Sides

Type A

Print

Type B

Print

Depth

327 mm

Height

125 mm

Width

385 mm

Type

Toner

Supplies type

Toner cartridge

Compatible with

HP 304 Tonerkartuschen funktionieren mit:

Compatible with

HP

Weight

2.16 kg

UKCA

yes

Operating temperature (T-T)

15 - 30 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

48 Stück(e)

Layers per pallet

8 Stück(e)

Pallet weight (EU)

181 kg

Pallet gross weight

150.1 kg

Quantity per pack

3 Stück(e)

Total amount of recycled materials used for making

17 %

Products per pallet (EU)

48 Stück(e)

Maximum number of stacking cartons

32 Stück(e)

Master (outer) cases per pallet layer (EU)

6 Stück(e)

Master (outer) cases per pallet layer

6 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

48 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419623 HP Toner 304A Original Set Cyan, Magenta, Yellow 2800 Sides CF372AM

Description

304 A with HP LaserJet print cartridges you can see more press and conserve energy without having to do without the reliability of Original HP products. The three-packs - developed for high resolution in photo-quality - are a convenient, especially economical option. - Thanks to HP LaserJet print cartridges in practical 3-colors pack (one cartridge cyan, magenta and yellow) saves you time and money. In this way you can then easily print in color, if you regularly long runs. You will get the same results in photo quality at a lower price. - The HP ColorSphere toner impresses with brilliant colors and a finely gradated color palette for harmonious transitions and realistic pictures. With the reliable HP LaserJet print cartridge technology print business documents in photo quality simply, quickly and easily. - The HP Smart printing technology is precisely tuned to the unique properties of HP ColorSphere toner. You can print cartridges and printer permanent adjustments, in order to optimize print quality and reliability. Save time and increase the cost-effectiveness of problem-free results.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)