• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner CLT-P504C Original Set Black, Cyan, Magenta, Yellow 2500 Sides SU400A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Toner

Packaging type

Set

Type

Original

Short ID

CLT-P504C

Compatible with

Samsung

Colour

Black

Cyan

Magenta

Yellow

Page yield

2500 Sides

Page yield (black)

2500 Sides

Page yield (colour)

1800 Sides

Depth

362 mm

Height

227 mm

Width

270 mm

Printing technology

Laser

Supplies type

Toner cartridge

Compatible with

HP

Operating temperature (T-T)

10 - 30 °C

Quantity per pack

4 Stück(e)

Colour

yes

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562834 HP Toner CLT-P504C Original Set Black, Cyan, Magenta, Yellow 2500 Sides SU400A

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)