• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner CLT-Y406S Original Single Yellow SU462A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Samsung CLT-Y406S yellow original toner cartridge

  • Print colors: Yellow
  • Standard yield
  • Color toner page power: 1000 pages
  • Lasers
  • 1 pieces(s)

Technical specifications

Product type

Toner

Packaging type

Single

Type

Original

Short ID

CLT-Y406S

Compatible with

HP

Colour

Yellow

Page yield (colour)

1000 Sides

Depth

387 mm

Height

79 mm

Width

181 mm

Printing technology

Laser

Compatible with

CLP-360, 365, 365W / Xpress C410W, C460W, C460FW / CLX-3300, 3305, 3305W

Compatible with

HP

Operating temperature (T-T)

10 - 30 °C

Quantity per pack

1 Stück(e)

Colour

yes

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Package weight

820 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805583 HP Toner CLT-Y406S Original Single Yellow SU462A

Description

Ideal for producing the pin-sharp texts and graphics in professional quality, which you expect - page by page with the speed, for which your Samsung printer was designed.
Print high-quality documents with original HP toner cartridges that were developed for your Samsung printer and provide for a smooth performance. Keep your business productive constantly high and print more with optional high-yield cartridges.
[1]


This text is machine translated.

Features

  • Original HP toner cartridges impress with proven HP print quality.
  • 1 Yellow (1,000 pages)
  • Increase the impact of the documents that represent your business with vibrant colors of original HP toner.
  • Avoid wasted pages, provide for a smooth print performance and get the HP quality that you expect.
  • HP and its partners have sophisticated manufacturing processes that meet the industry's most demanding safety practices.[3]
  • Print high-quality documents with original HP toner cartridges that were developed for your Samsung printer and provide for a smooth performance. Keep your business productive constantly high and print more with optional high-yield cartridges.[1]
  • Ideal for producing the pin-sharp texts and graphics in professional quality, which you expect - page by page with the speed, for which your Samsung printer was designed.
  • You can rely on original HP toner cartridges that have been specially developed for your HP Samsung printer.
  • Toner cartridge

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)