• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner MLT-D101X Original Black 700 Sides SU706A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toner

Type

Original

Short ID

MLT-D101X

Compatible with

Samsung

Colour

Black

Page yield

700 Sides

Page yield (black)

700 Sides

Depth

346 mm

Height

108 mm

Width

155 mm

Page yield

700 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1338326 HP Toner MLT-D101X Original Black 700 Sides SU706A

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.