• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner MLT-D1042S Single Black 1500 Sides SU737A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung MLT-D1042S toner cartridge black

  • Ink color black
  • Standard yield
  • Black toner page power: 1500 pages
  • Number of black toner cartridges: 1
  • Lasers
  • 1 pieces(s)

Technical specifications

Product type

Toner

Packaging type

Single

Short ID

MLT-D1042S

Colour

Black

Page yield

1500 Sides

Depth

363 mm

Height

98 mm

Width

137 mm

Printing technology

Laser

Compatible with

ML-1660, 1665, 1670, 1675, 1860, 1865, 1865W / SCX-3200, 3205, 3205W

Compatible with

HP

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Storage relative humidity (H-H)

10 - 90 %

Quantity per pack

1 Stück(e)

Black toner cartridges quantity

1

Colour

no

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805582 HP Toner MLT-D1042S Single Black 1500 Sides SU737A

Description

Ideal for producing the pin-sharp texts and graphics in professional quality, which you expect - page by page with the speed, for which your Samsung printer was designed.
Print high-quality documents with original HP toner cartridges that were developed for your Samsung printer and provide for a smooth performance. Keep your business productive constantly high and print more with optional high-yield cartridges.
[1]


This text is machine translated.

Features

  • Original HP toner cartridges impress with proven HP print quality.
  • 1 black (approx. 1,500 pages)
  • Increase the impact of the documents that represent your business with vibrant colors of original HP toner.
  • Avoid wasted pages, provide for a smooth print performance and get the HP quality that you expect.
  • HP and its partners have sophisticated manufacturing processes that meet the industry's most demanding safety practices.[3]
  • Print high-quality documents with original HP toner cartridges that were developed for your Samsung printer and provide for a smooth performance. Keep your business productive constantly high and print more with optional high-yield cartridges.[1]
  • Ideal for producing the pin-sharp texts and graphics in professional quality, which you expect - page by page with the speed, for which your Samsung printer was designed.
  • You can rely on original HP toner cartridges that have been specially developed for your HP Samsung printer.
  • Toner cartridge

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)