• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP USB-C®, Networks Adapter [1x USB-C® plug - 1x RJ45 socket] USB-C - RJ45 Adapter G2

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 4Z534AA#ABB Ethernet adapter

  • Connection A (or inputs): USB-C® connector
  • Connection B (or outputs): RJ45 socket
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C®

Connection type

USB-C®

RJ45

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0.1 m

Factory colour

Black

Cable use

USB-C®

Networks

Version

Adapter

Range of use

USB adapters

Depth

20.6 mm

Height

16.5 mm

Width

180 mm

Compatible with (brand)

Universal

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586821 HP USB-C®, Networks Adapter [1x USB-C® plug - 1x RJ45 socket] USB-C - RJ45 Adapter G2

Description

This easy-to-transport Plug-and-Play Ethernet adapter connects your USB-C device to the Ethernet. Get the fast Internet speed of a wired Ethernet connection for fast and reliable streaming and downloading.

This text is machine translated.

Features

  • This easy-to-transport Plug-and-Play Ethernet adapter connects your USB-C device to the Ethernet. Get the fast Internet speed of a wired Ethernet connection for fast and reliable streaming and downloading.

More interesting products

(*All information is plus legal VAT)