• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP USB-C®, TV/monitor Adapter [1x USB-C® plug - 1x HDMI socket] USB-C to HDMI 2.0 Adapter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

USB-C®

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Cable use

USB-C®

TV/monitor

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

18 GBit/s

Video transmission possible

Yes

Depth

44.2 mm

Height

17.1 mm

Width

111.2 mm

Compatible with (brand)

Universal

Supported monitors

1

Weight

31 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856922 HP USB-C®, TV/monitor Adapter [1x USB-C® plug - 1x HDMI socket] USB-C to HDMI 2.0 Adapter

Description

Instant collaboration in conference rooms, team rooms, etc. by transferring the HD video and audio content of your notebook or mobile device to an external display, TV or projector using the HP USB-C-to-HDMI-2.0 adapter.Setup with only one cableConnect the USB-C™ end of the adapter to the USB-C™ port of your device and the HDMI end to the HDMI port of your display, projector or TV to immediately display your content over a wide area.Ready for immediate operation.Stow the small adapter in the carry bag of your device without any problem and benefit from a fast projection any time and anywhere.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)