
1/15
Workstation
235
235
14 x
5 GHz
24 MB
32 GB
5600 MHz
Yes
Intel
Intel graphics
512 GB
SSD
512 GB
0 GB
0 GB
5.4
Keyboard not included
1 x
2 x
4 x
2 x
303 mm
303 mm
308 mm
4.7 kg
280 W
Windows® 11 Pro
Yes
1 x
512 GB
1
Yes
no
10 - 35 °C
yes
yes
yes
1
yes
yes
yes
13 Tera-Vorgänge pro Sekunde
10 - 90 %
5.92 kg
1
User & Safety Instructions 3818406 HP Workstation EliteDesk 8 SFF G1i U5235 32GB/512 PC 235 5 GHz 32 GB RAM 512 GB SSD Intel Intel graphics E5MG6ET
The necessary accessories are required to use the article as described.