
1/16
Workstation
235
235
14 x
5 GHz
24 MB
16 GB
5600 MHz
Yes
Intel
Intel graphics
512 GB
SSD
512 GB
0 GB
0 GB
5.4
Keyboard not included
1 x
2 x
4 x
2 x
337 mm
337 mm
308 mm
6.22 kg
280 W
Windows® 11 Pro
Yes
2 x
1 x
512 GB
2
Yes
no
10 - 35 °C
yes
yes
1
yes
yes
yes
yes
13 Tera-Vorgänge pro Sekunde
10 - 90 %
8.38 kg
1
User & Safety Instructions 3818395 HP Workstation EliteDesk 8 TWR G1i U5235 16GB/512 PC 235 5 GHz 16 GB RAM 512 GB SSD Intel Intel graphics E5MJ1ET
The necessary accessories are required to use the article as described.