
1/16
Workstation
265
265
20 x
5.3 GHz
30 MB
32 GB
5600 MHz
Yes
Intel
Intel graphics
1024 GB
SSD
1 TB
0 GB
0 GB
5.4
Keyboard not included
1 x
2 x
4 x
2 x
337 mm
337 mm
308 mm
6.22 kg
280 W
Windows® 11 Pro
Yes
2 x
1 x
1 TB
2
Yes
no
10 - 35 °C
yes
yes
1
yes
yes
yes
yes
13 Tera-Vorgänge pro Sekunde
10 - 90 %
8.38 kg
1
User & Safety Instructions 3818398 HP Workstation EliteDesk 8 TWR G1i U7265 32GB/1TB PC 265 5.3 GHz 32 GB RAM 1 TB SSD Intel Intel graphics E5MJ6ET
The necessary accessories are required to use the article as described.