• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Workstation EliteStudio 8 AiO G1i U726532GB/1TBPC E5MK3ET

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP E5MK3ET all-in-one PC/workstation AI PC silver

  • SO-DIMM

Technical specifications

  • Intel Q870 motherboard chipset
Product type

Workstation

Display (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

CPU

RAM type

SO-DIMM

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Factory colour

Silver

Width

613.4 mm

Height

52.5 mm

Depth

371.7 mm

Weight

7.8 kg

Display size

24 inch - 29 inch

Display

68.6 cm (27 inch)

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

UKCA

not relevant

Operating temperature (T-T)

10 - 35 °C

Colour gamut

72 %

Built-in speaker(s)

yes

NTSC coverage (typical)

72 %

USB4 Gen 3x2 ports quantity

1

Operating relative humidity (H-H)

10 - 90 %

Package weight

16.8 kg

Total megapixels

5 MP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818411 HP Workstation EliteStudio 8 AiO G1i U726532GB/1TBPC E5MK3ET

Description


Seamless collaboration thanks to sophisticated AiO-design

With AI-supported power with the latest Intel core ultra processor
[2]
And an NPU with up to 13 TOPS.
[3]
The HP EliteStudio 8 AiO G1i KI-PC offers extended security, up to 4 TB M.2-memory
[4]
And a sensational design, making it suitable for Ideal for modern work places.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.